Walsin Technologies 1206B103K500CT

Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 1206B103K500CT; 10 nF; 1206; 50 V; 50 V
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B103K500CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Burklin Elektronik

TME

Inventory History

3 month trend:
-27.33%

CAD Models

Download Walsin Technologies 1206B103K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.028
$ 0.028
Stock
438,797
5,614,278
5,614,278
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1206C103K5RACTU
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
Samsung Electro-MechanicsCL31B103KBCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Walsin Technologies 1206B103K500CT provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 1206B103K500CT; 10 nF; 1206; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B103K500CT
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10000pF ±10% X7R
1206 50v X7R 0.01mF 10% - Multilayer Ceramic Capacitors
Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125C Paper T/R
Chip Capacitor (MLCC) 1206 10nF ±10% 50V X7R
1206 MLCC X7R 0.01 uF+/- 10% 50 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS