Walsin Technologies 0805X475K160CT

MLCC 4.7UF 16V X5R 0805 / 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805X475K160CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

Future Electronics

TECHDesign

TME

Inventory History

3 month trend:
-6.57%

CAD Models

Download Walsin Technologies 0805X475K160CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.136
$ 0.136
Stock
3,884,575
1,118,275
1,118,275
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Walsin Technologies 0805X475K160CT provided by its distributors.

MLCC 4.7UF 16V X5R 0805 / 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN 0805X475K160CT
0805 16v X5R 4.7mF 10% - Multilayer Ceramic Capacitors
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85C T/R
Ceramic Capacitors; 0805X475K160CT; WALSIN; 0805; 4.7 µF; 16 V; X5R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS