Walsin Technologies 0805N150J101CT

0805 15 pF ±5% 100 V NP0 Surface Mount Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805N150J101CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Future Electronics

Inventory History

3 month trend:
-3.11%

CAD Models

Download Walsin Technologies 0805N150J101CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.046
Stock
59,151
157,432
Authorized Distributors
2
6
Capacitance
15 pF
15 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX08051A150JAT2A
0805 15 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 15 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A150J4T2A
Cap Ceramic 15pF 100V C0G 5% SMD 0805 125°C Paper T/R
KYOCERA AVX08051A150JAT4A
Cap Ceramic 15pF 100V C0G 5% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21C150JBANNNC
Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0805

Descriptions

Descriptions of Walsin Technologies 0805N150J101CT provided by its distributors.

0805 15 pF ±5% 100 V NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 15pF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
Multilayer Ceramic Capacitor, 15 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN 0805N150J101CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS