Walsin Technologies 0805N102J201CT

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805N102J201CT.

IHS

Datasheet12 pages3 years ago

TECHDesign

Inventory History

3 month trend:
-8.15%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.042
Stock
32,131
56,736
Authorized Distributors
3
5
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
Surface Mount
-
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
-
-
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies 0805N102J201CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
Ceramic Capacitors; 0805N102J201CT; WALSIN; 0805; 1 nF; 200 V
MLCC 1nF ¡À5% 200V C0G,NP0 0805
CAP CER 1000PF 200V C0G/NP0 0805
0805 MLCC NPO 1000 pF+/- 5% 200 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS