Walsin Technologies 0805B222J500CT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 2200 pF +/- 5% 50 V T
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805B222J500CT.

IHS

Datasheet21 pages2 years ago

Future Electronics

Newark

TECHDesign

Inventory History

3 month trend:
+520%

CAD Models

Download Walsin Technologies 0805B222J500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
$ 0.007
Stock
53,775
358,416
358,416
Authorized Distributors
3
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Walsin Technologies 0805B222J500CT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 2200 pF +/- 5% 50 V T
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, 2200 Pf, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN 0805B222J500CT
Chip Capacitor (MLCC) 0805 2.2nF ±5% 50V X7R
MLCC 0805 X7R 2.2nF ±5% 50VDC Cu/Ni/Sh 7"
CAP, 2200PF, 50V, 5%, X7R, 0805; Capacitance: 2200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -5

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS