Walsin Technologies 0805B152K101CT

Multilayer Ceramic Capacitor, 1500 pF, 10%, X7R, 100 V, 0805 [2012 Metric] RoHS Compliant: Yes
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805B152K101CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Inventory History

3 month trend:
-63.33%

CAD Models

Download Walsin Technologies 0805B152K101CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.082
Stock
12,033
316,791
Authorized Distributors
4
6
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
800 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Walsin Technologies 0805B152K101CT provided by its distributors.

Multilayer Ceramic Capacitor, 1500 pF, 10%, X7R, 100 V, 0805 [2012 Metric] RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0805 125C T/R
Chip Capacitor (MLCC) 0805 1.5nF ±10% 100V X7R
CAP, 1500PF, 100V, 10%, X7R, 0805; Capacitance: 1500pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS