Walsin Technologies 0805B104J500CT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, 0805
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0805B104J500CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

Future Electronics

TECHDesign

TME

Inventory History

3 month trend:
-26.31%

CAD Models

Download Walsin Technologies 0805B104J500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.023
$ 0.023
Stock
1,137,893
15,473,598
15,473,598
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

50V 100nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104JAT2A
0805 100nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C104J4Z2A
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0805 FlexiTerm 125C Automotive T/R
KYOCERA AVX08055C104JAT4A
0805 100 nF 50V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C104J5RAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805

Descriptions

Descriptions of Walsin Technologies 0805B104J500CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, 0805
Multilayer Ceramic Capacitors MLCC – SMD/SMT; WALSIN; 0805B104J500CT; 100 nF; 0805; 50 V; 50 V
CAP CER 0.1UF 50V X7R 0805 / 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Multilayer Ceramic Capacitor, 0.1 uF, 5%, X7R, 50 V, 0805
Cap Ceramic 0.1uF 50V X7R 5% SMD 0805 125C Plastic T/R
Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN 0805B104J500CT
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF ±5% X7R
Chip Capacitor (MLCC) 0805 100nF ±5% 50V X7R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS