Walsin Technologies 0603F104Z500CT

0603 0.1uF 50V -20/+80% Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603F104Z500CT.

Newark

Datasheet22 pages3 years ago

element14 APAC

TECHDesign

Future Electronics

CAD Models

Download Walsin Technologies 0603F104Z500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-06-30

Related Parts

50V 100nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F104ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL10F104ZA8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL10F104ZO8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series

Descriptions

Descriptions of Walsin Technologies 0603F104Z500CT provided by its distributors.

0603 0.1uF 50V -20/+80% Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF -20% +80% Y5V F
Cap Ceramic 0.1uF 50V Y5V -20% to 80% SMD 0603 85C Paper T/R
Cap, 0.1Uf, 50V, Y5V, 0603, Reel; Capacitance:0.1Μf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:-; Operating Temperature Min:-25°C; Rohs Compliant: Yes |WALSIN 0603F104Z500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS