Walsin Technologies 0603B334K500CT

50V 330nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B334K500CT.

IHS

Datasheet21 pages2 years ago

Burklin Elektronik

Future Electronics

TECHDesign

Inventory History

3 month trend:
-74.08%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.06
$ 0.06
Stock
180,596
6,927,628
6,927,628
Authorized Distributors
5
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Walsin Technologies 0603B334K500CT provided by its distributors.

50V 330nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0603 125C T/R
Cap, 0.33Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |WALSIN 0603B334K500CT
Yageo CC1206KRX7R9BB334 Ceramic Capacitors 1206 X7R 100nF 50V125°C
Chip Capacitor (MLCC) 0603 330nF ±10% 50V X7R
Ceramic Capacitors; 0603B334K500CT; WALSIN; 0603; 330 nF; 50 V; X7R
Walsin Technology Corporation 0603 (1608M) X7R, 330nF, 50V , ¡À10
0603 MLCC X7R 0.33 uF +/- 10% 50 V TR GP

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS