Walsin Technologies 0603B271K500CT

Ceramic capacitor, 270 pF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B271K500CT
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B271K500CT.

IHS

Datasheet21 pages2 years ago

TME

element14 APAC

Burklin Elektronik

TECHDesign

Inventory History

3 month trend:
-1.39%

CAD Models

Download Walsin Technologies 0603B271K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.042
$ 0.042
Stock
633,792
199,531
199,531
Authorized Distributors
6
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Samsung Electro-MechanicsCL10B271KB8NNNC
Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
0603 270 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A271JAT2A
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.00027 Uf, Surface Mount, 0603
Surface Mount Ceramic Multilayer Capacitor 270pF 10% X7R 50V 0603 Paper T/R
Yageo GroupC0402C271K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF X7R 0402 10%
CAP CER 270PF 50V X7R 0201 / 270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Descriptions

Descriptions of Walsin Technologies 0603B271K500CT provided by its distributors.

Ceramic capacitor, 270 pF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B271K500CT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 270pF ±10% X7R
Chip Capacitor (MLCC) 0603 270pF ±10% 50V X7R
Walsin 0603B271K500CT Ceramic Capacitors 500V 270pF X7R 0603 SMT
Cap, 270Pf, 50V, 10%, X7R, 0603, Reel; Capacitance:270Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Operating Temperature Min:-55°C; Rohs Compliant: Yes |WALSIN 0603B271K500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS