Walsin Technologies 0603B102K101CT

100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603B102K101CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
-8.39%

CAD Models

Download Walsin Technologies 0603B102K101CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
1,679,134
11,177,815
11,177,815
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samsung Electro-MechanicsCL10B102KC8NNNC
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B102KC8NNND
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1nF, Surface Mount, 0603 inch
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125C T/R
KYOCERA AVX06031C102KAT2A
Cap MLCC SMD 0603 100V X7R 1000pF ±10% Commercial Ti/Sn Plated 7T/R"

Descriptions

Descriptions of Walsin Technologies 0603B102K101CT provided by its distributors.

100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.001uF 100V X7R 10% SMD 0603 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B102K101CT
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 100V 1000pF ±10% X7R
Ceramic Capacitors; 0603B102K101CT; WALSIN; 0603; 1 nF; 100 V; X7R
Chip Capacitor (MLCC) 0603 1nF ±10% 100V X7R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS