Walsin Technologies 0402N5R6C500CT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6 pF 0.25 pF C0G (NP0) 0402
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N5R6C500CT.

IHS

Datasheet21 pages2 years ago

TME

Newark

TECHDesign

Inventory History

3 month trend:
-62.15%

CAD Models

Download Walsin Technologies 0402N5R6C500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
255,298
27,801,201
27,801,201
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.6pF 50volts C0G +/-0.5pF
TAIYO YUDENUMK105CG5R6CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 5.6pF Tol 0.25pF C0G
TAIYO YUDENUMK105CG5R6DV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6pF 50V C0G 0402 +/-.5pF Gen Purp
0402 5.6 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0402 0.25pF

Descriptions

Descriptions of Walsin Technologies 0402N5R6C500CT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6 pF 0.25 pF C0G (NP0) 0402
Cap Ceramic 5.6pF 50V C0G 0.25pF SMD 0402 125C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 5.6pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402
CAP CER 5.6PF 50V C0G/NP0 0402
Cap, 5.6Pf, 50V, C0G/Np0, 0402, Reel; Capacitance:5.6Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Walsin Mlcc; Operating Rohs Compliant: Yes |WALSIN 0402N5R6C500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS