Walsin Technologies 0402N2R7C500CT

Capacitor, Ceramic, Multilayer, 50V, C0G, 0.0000027UF, Surface Mount, 0402
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N2R7C500CT.

IHS

Datasheet21 pages2 years ago

TME

element14 APAC

Future Electronics

TECHDesign

Inventory History

3 month trend:
+2.54%

CAD Models

Download Walsin Technologies 0402N2R7C500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
883,622
2,234,937
2,234,937
Authorized Distributors
6
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG2R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R7CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.1pF
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0402 Paper T/R
Multilayer Ceramic Capacitor 2.7 pF 50 V ± 0.25pF C0G (NP0) 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C2R7BB5NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Walsin Technologies 0402N2R7C500CT provided by its distributors.

CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G,0.0000027uF, SURFACE MOUNT, 0402
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 2.7pF ±0.25pF C0G NP0
CAP CER 2.7PF 50V C0G/NP0 0402 / 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
MLCC 0.0000027¦ÌF ¡À0.25pF 50V C0G,NP0 0402
Cap, 2.7Pf, 50V, C0G/Np0, 0402, Reel; Capacitance:2.7Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Walsin Mlcc; Operating Rohs Compliant: Yes |WALSIN 0402N2R7C500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS