Walsin Technologies 0402N0R9B101CT

Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface...
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N0R9B101CT.

IHS

Datasheet21 pages2 years ago

TECHDesign

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.017
Stock
9,900
99,690
Authorized Distributors
1
3
Capacitance
900 fF
900 fF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Walsin Technologies 0402N0R9B101CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402
0.9pF ¡À0.1pF C0G(NP0) 100V 0402 1mm*500¦Ìm
MLCC 0.9PF 0.1PF 100V 0402

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS