Walsin Technologies 0402B562K500CT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, 0402
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B562K500CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Walsin Technologies 0402B562K500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.065
$ 0.065
Stock
339,472
582,158
582,158
Authorized Distributors
6
6
6
Capacitance
5.6 nF
5.6 nF
5.6 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C562K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0603 10%
Samsung Electro-MechanicsCL10B562KB8NNNC
50V 5.6nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B562KB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 5.6nF, Surface Mount, 0402 inch
50V 5.6nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 5.6nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B562KB8NNNL
Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Walsin Technologies 0402B562K500CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, 0402
50V 5.6nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
WALSIN 0402B562K500CT SMD Multilayer Ceramic Capacitor, General Purpose, 0402 [1005 Metric], 5600 pF, 50 V,10%, X7R
Ceramic capacitor, 5.6 nF, 50 V (DC), ±10 %, SMD 0402, X7R, 0402B562K500CT
Walsin 0402B562K500CT Multilayer Ceramic Capacitor 0402 Size 5600pF 50V
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 5600pF ±10% X7R
Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors 0402 50V X7R 562 10%
0402 MLCC X7R 5600 pF+/- 10% 50 V T&R
Cap, 5600Pf, 50V, 10%, X7R, 0402, Reel; Capacitance:5600Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Walsin Mlcc; Operating Temperature Rohs Compliant: Yes |WALSIN 0402B562K500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS