Walsin Technologies 0402B273K500CT

CAP CER 0.027UF 50V X7R 0402 / 0.027 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B273K500CT.

IHS

Datasheet21 pages2 years ago

Burklin Elektronik

TECHDesign

Inventory History

3 month trend:
-2.43%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
Stock
523,567
148,828
Authorized Distributors
4
6
Capacitance
27 nF
27 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Walsin Technologies 0402B273K500CT provided by its distributors.

CAP CER 0.027UF 50V X7R 0402 / 0.027 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402
0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0402 125C T/R
Walsin 0402B273K500CT TANCAP CC4-0805N102J101C1 Ceramic Capacitors 0805 SMD
0402 MLCC X7R 0.027 uF +/-10% 50V TR GP

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS