
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 0402B222K100CT | 59,890 | 1 | |||||||||
| Verical | 0402B222K100CT | 59,890 | 667 | |||||||||
| Utech Electronics | 0402B222K100CT | 0 | 10K | 10h | ||||||||
| TME | 0402B222K100CT | 0 | 10K | 13h | ||||||||
| Future Electronics | 0402B222K100CT | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Walsin Technologies 0402B222K100CT.
Download Walsin Technologies 0402B222K100CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies 0402B222K100CT provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies 0402B222K100CT.