Walsin Technologies 0201X333K6R3CT

WALSIN 0201X333K6R3CT SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.033 F, 6.3 V, 10%, X5R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0201X333K6R3CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Walsin Technologies 0201X333K6R3CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.013
$ 0.013
Stock
175,383
4,038,771
4,038,771
Authorized Distributors
5
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201
Cap Ceramic 0.033uF 6.3V X5R 10% Pad SMD 0201 85C T/R
Multilayer Ceramic Capacitor, 0.033 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric]
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.033muF ±10% X5R
16V 33nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A333KQ3NNNC
6.3V 33nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Walsin Technologies 0201X333K6R3CT provided by its distributors.

WALSIN 0201X333K6R3CT SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.033 F, 6.3 V,10%, X5R
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 0.033muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201
0201 MLCC X5R 0.033 uF+/- 10% 6.3 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS