Walsin Technologies 0201X105M100CT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 MLCC X5R 1 uF+/ -20% 10 V T&R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0201X105M100CT.

IHS

Datasheet21 pages2 years ago

TECHDesign

TME

Inventory History

3 month trend:
+239%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.015
$ 0.015
Stock
207,198
62,809,585
62,809,585
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Walsin Technologies 0201X105M100CT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 MLCC X5R 1 uF+/ -20% 10 V T&R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
Cap, 1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |WALSIN 0201X105M100CT
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0201 85°C T/R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS