Walsin Technologies 0201N180G500CT

0201 (0603Metric) ceramic capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 18pF
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0201N180G500CT.

IHS

Datasheet21 pages2 years ago

TECHDesign

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Walsin Technologies 0201N180G500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
39,305
3,422,278
3,422,278
Authorized Distributors
4
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
2 %
2 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Walsin Technologies 0201N180G500CT provided by its distributors.

0201 (0603Metric) ceramic capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 18pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201
Cap MLCC 0201 NPO 18pF ±2% 50V SMD
18pF ¡À2% C0G(NP0) 50V 0201 600¦Ìm*300¦Ìm*300¦Ìm
0201 MLCC NPO 18 pF +/- 2% 50 V T&R GP

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS