Walsin Technologies 0201B103K160CT

CAP CER 10000PF 16V X7R 0201 / 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0201B103K160CT.

IHS

Datasheet21 pages2 years ago

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-37.17%

CAD Models

Download Walsin Technologies 0201B103K160CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
1,092,003
10,347,632
10,347,632
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Walsin Technologies 0201B103K160CT provided by its distributors.

CAP CER 10000PF 16V X7R 0201 / 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201
Cap, 0.01Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |WALSIN 0201B103K160CT
Chip Capacitor (MLCC) 0201 10nF ±10% 16V X7R
CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X7R ±10% 10000pF
0201 MLCC X7R 0.01 uF+/- 10% 16 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS