Walsin Technologies 0201B101K500CT

50V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0201B101K500CT.

IHS

Datasheet21 pages2 years ago

Future Electronics

TECHDesign

TME

Inventory History

3 month trend:
-92.58%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
802,692
2,964,990
2,964,990
Authorized Distributors
4
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Walsin Technologies 0201B101K500CT provided by its distributors.

50V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 MLCC X7R 100 pF+/- 10% 50 V T&R
MLCC 100pF ¡À10% 50V X7R 0201
CAP CER 100PF 50V X7R 0201
Walsin Technology Corporation

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS