Wakefield-Vette 910-40-2-23-2-B-0

Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 40mm Chip Size, 22.6mm Height, Aluminum
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 910-40-2-23-2-B-0.

IHS

Datasheet3 pages0 years ago
Datasheet2 pages11 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-8.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-50400P-C3-R0
HEATSINK 40MM x 40MM x 17.5MM W/PHS CHG
Advanced Thermal SolutionsATS-50400G-C3-R0
HEATSINK 40MM x 40MM x 12.5MM
Aavid Thermalloy530402B00150G
TO-220 Package 6.30 C/W Thermal Resistance Staggered Fin High Rise Heat Sink
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT
Advanced Thermal SolutionsATS-50400G-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x12.5mm

Descriptions

Descriptions of Wakefield-Vette 910-40-2-23-2-B-0 provided by its distributors.

Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 40mm Chip Size, 22.6mm Height, Aluminum
BGA 910 Aluminum Top Mount Heat Sink 2.00C/W @ 200LFM 0.892 22.65mm
910 Series Al 6063 Black Anodize 23 mm (H) 40 mm (Chip) Pin Fin Heat Sink
HEATSINK; FIN PIN WITH CLIP ASSEMBLY; 40 X 22.6 MM
Heat Sink, 9.18ohm, Extruded, Clip, Pin Fin, Black Anodized
HEAT SINK, CHIPSET, 7.63 DEG C/W; Therma; HEAT SINK, CHIPSET, 7.63 DEG C/W; Thermal Resistance: 7.63°C/W; Packages Cooled: -; External Width - Metric: 40mm; External Height - Metric: 22.6mm; External Length - Metric: 40mm; Ex
Heat Sink, Chipset, 7.63 Deg C/W; Refrigerado:-; Resistencia Térmica:7.63°C/W; Altura Externa - Métrico:22.6Mm; Anchura Externa - Métrico:40Mm; Longitud Externa - Métrico:40Mm; Diámetro Externo - Métrico:- |Wakefield Thermal 910-40-2-23-2-B-0

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD