Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite MV-102-55E

Heatsink, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, Spring Clip Mount

$ 8.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MV-102-55E.

IHS

Datasheet2 pages4 years ago

TME

Electro Sonic

element14 APAC

element14

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.7
$ 14.66
Stock
0
502
Authorized Distributors
2
1
Material
Aluminium
Aluminium
Mount
Clip, PC Pin
Clip, PC Pin
Thermal Resistance @ Forced Air Flow (100 LFM)
2 °C/W
2 °C/W
Natural Thermal Resistance
6 °C/W
5.2 °C/W
Shape
Fins, Rectangular
Fins, Rectangular
Length
55 mm
55 mm
Width
-
-
Height
38.6 mm
38.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-06-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins
Aavid Thermalloy6398BG
TO-220 Package 4.40 C/W Thermal Resistance Extruded Heat Sink
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
Advanced Thermal SolutionsATS-PCB1052
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 44.45x12.7x44.45mm

Descriptions

Descriptions of Ohmite MV-102-55E provided by its distributors.

HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT
Heat Sink; Thermal Resistance:6°C/W; Packages Cooled:To-247, To-264; External Width - Metric:34.1Mm; External Height - Metric:38.61Mm; External Length - Metric:55.1Mm; External Diameter - Metric:-; Heat Sink Material:Aluminium Rohs Compliant: Yes |Ohmite MV-102-55E
HEAT SINK; Packages Cooled:TO-247 / TO-264; External Width - Metric:34.1mm; External Height - Metric:38.6mm; Heat Sink Material:Aluminium Alloy; Length:55mm; Height:38.6mm; Mounting Type:Through Hole; Color:Black; Width:34.1mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV-102-55E.