Wakefield-Vette 680-5A

Heat Sinks Maximum Efficiency, Omnidirectional Heat Sink for TO-3, 12.7mm Height
$ 24.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 680-5A.

element14 APAC

Datasheet23 pages18 years ago

JRH Electronics

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+106%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-PCBT1081
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Clear, TO218, TO220, 42.1x51x18.5mm
Aavid Thermalloy568103B00000G
Heatsink; TO-3; 6.7 Ohms; 0.750 in.; 1.81 in.; Aluminum Silicon Carbide; Black
Aavid Thermalloy501603B00000G
TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink
Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.7C/W Black Anodized

Descriptions

Descriptions of Wakefield-Vette 680-5A provided by its distributors.

Heat Sinks Maximum Efficiency, Omnidirectional Heat Sink for TO-3, 12.7mm Height
WAKEFIELD SOLUTIONS 680-5A.. Heat Sink, Omnidirectional, For Power Semiconductor, TO-3, 6.7 C/W, 12.7 mm, 46 mm, 46.5 mm
Heat Sink, To-3, 6.7°C/W; Thermal Resistance:6.7°C/W; Packages Cooled:To-3; External Width - Metric:46Mm; External Height - Metric:12.7Mm; External Length - Metric:46.5Mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; Rohs Compliant: Yes |Wakefield Thermal 680-5A..

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 680-5-A
  • 680-5A..