Wakefield-Vette 667-15ABPPE

Heat Sinks Labor-Saving SpeedClips Heat Sink, Vertical Mount, TO-220, Plain Pin, 38.1mm
$ 3.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 667-15ABPPE.

element14 APAC

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+52.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2020-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy7109DG
Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 9C/W, Bulk, 25.4mm
Aavid Thermalloy513102B02500G
Heatsink; TO-220; 11degC/W; 34.92 x 12.7 x 38.1mm; Through Hole Mount
Aavid Thermalloy7019B-MTG
TO-220 Package 11 C/W Thermal Resistance Narrow Channel folded fins Heat Sink
ASSMANN WSW ComponentsV7477X
Aluminum Black Anodized 38.1 x 35mm Bolt On/PC Pin Vertical Board Level Heatsink
ASSMANN WSW ComponentsV4330K
11 K/W Black Anodized 11.5 x 29 x 37 mm Extruded Heatsink
ASSMANN WSW ComponentsV7477XC
Heat Sink Passive Vertical Thru-Hole Aluminum 6063-T5 Black Anodized

Descriptions

Descriptions of Wakefield-Vette 667-15ABPPE provided by its distributors.

Heat Sinks Labor-Saving SpeedClips Heat Sink, Vertical Mount, TO-220, Plain Pin, 38.1mm
667 Series 12.7 x 34.9 x 38.1 mm 5.5° C/W Thermal Resistance Aluminum Heat Sink
HEAT SINK; Thermal Resistance: 11°C/W; Pa; HEAT SINK; Thermal Resistance: 11°C/W; Packages Cooled: TO-220; External Width - Metric: 34.9mm; External Height - Metric: 38.1mm; External Length - Metric: 12.7mm; External Diameter
Heat Sink; Refrigerado:To-220; Resistencia Térmica:11°C/W; Altura Externa - Métrico:38.1Mm; Anchura Externa - Métrico:34.9Mm; Longitud Externa - Métrico:12.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 667-15ABPPE

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD