Aavid Thermalloy 513102B02500G

Heatsink; TO-220; 11degC/W; 34.92 x 12.7 x 38.1mm; Through Hole Mount
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 513102B02500G.

IHS

Datasheet3 pages8 years ago
Datasheet1 page13 years ago

Newark

Sager Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.70%

CAD Models

Download Aavid Thermalloy 513102B02500G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy531102B02500G
TO-220 Package 10.40 C/W Thermal Resistance Heat Sink with Radial Fins
Aavid Thermalloy513201B02500G
TO-220 Package 8.0 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy507222B00000G
Heat Sinks Hat Section, Stamped Heat Sink for Dual TO220, Horizontal, 9.6C/W, Black Anodize
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Advanced Thermal SolutionsATS-PCB1021
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 37.34x44.45x9.65mm
Advanced Thermal SolutionsATS-PCB1047
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 46.2x51x19mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy 513102B02500G provided by its distributors.

Heatsink; TO-220; 11degC/W; 34.92 x 12.7 x 38.1mm; Through Hole Mount
Heat Sink Passive TO-220 Extruded Radial Thru-Hole Aluminum 11¡ãC/W Black Anodized
Heat Sinks Extruded Heat Sink, TO220, Radial Fin, Vertical, 11C/W, 2.67mm Hole
HEAT SINK; Thermal Resistance: 11°C/W; Packages Cooled: TO-220; External Width - Metric: 34.9mm; External Height - Metric: 38.1mm; External Length - Metric: 12.7mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Height: 38.1mm

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513102B02500G.