Wakefield-Vette 667-10ABPPE

Heat Sinks Labor-Saving SpeedClips Heat Sink, Vertical Mount, TO-220, Plain Pin, 25.4mm
$ 1.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 667-10ABPPE.

element14 APAC

Datasheet6 pages18 years ago

Master Electronics

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.52%

Related Parts

Aavid Thermalloy529801B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Aavid Thermalloy529701B02500G
TO-220 Package 5.5 C/W Thermal Resistance Large Radial Fin Heat Sink
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
CTS Components7-339-3PP-BA
Heat Sink TO-220 Aluminum 6.0W 40C Board Level, Vertical TO-220 2.0 in x 1.65in
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.7C/W Black Anodized

Descriptions

Descriptions of Wakefield-Vette 667-10ABPPE provided by its distributors.

Heat Sinks Labor-Saving SpeedClips Heat Sink, Vertical Mount, TO-220, Plain Pin, 25.4mm
667 Series 12.7 x 34.9 x 25.4 mm 5.8° C/W Thermal Resistance Aluminum Heat Sink
Heat Sink; Packages Cooled:TO-220; Thermal Resistance:76°C/W; External Width - Metric:34.9mm; External Height - Metric:25.4mm; External Length - Metric:12.7mm; Heat Sink Material:Aluminium; Length:12.7mm; Height:25.4mm
Heat Sink; Refrigerado:To-220; Resistencia Térmica:12.67°C/W; Altura Externa - Métrico:25.4Mm; Anchura Externa - Métrico:34.9Mm; Longitud Externa - Métrico:12.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 667-10ABPPE

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD