Wakefield-Vette 647-15ABPE

Heat Sinks High Performance Heat Sink for Vertical Board Mounting for TO-220, 38.1mm Height
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 647-15ABPE.

IHS

Datasheet1 page0 years ago

HQonline

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
+5.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ASSMANN WSW ComponentsV8511Z
Aluminum Black Anodized 63.5 x 41.6mm Bolt On/PC Pin Board Level Heatsink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.5C/W Black Anodized
CTS Components7-340-2PP-BA
HEATSINK PWR DUAL BLACK TO-220
Aavid Thermalloy529802B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy530002B02500G
TO-220 Package 2.60 C/W Thermal Resistance Radial Fins and Solder Pin Heat Sink
Aavid Thermalloy529901B02500G
TO-220 Package 4.5 C/W Thermal Resistance Large Radial Fin Heat Sink

Descriptions

Descriptions of Wakefield-Vette 647-15ABPE provided by its distributors.

Heat Sinks High Performance Heat Sink for Vertical Board Mounting for TO-220, 38.1mm Height
647 Series 41.9 x 25.4 x 38.1 mm 3.8° C/W Thermal Resistance Vertical Heat Sink
HEAT SINK; Thermal Resistance:6.17°C/W; Packages Cooled:TO-220; External Width - Metric:41.9mm; External Height - Metric:38.1mm; External Length - Metric:25.4mm; External Diameter - Metric:-; Heat Sink Material:Aluminum;
Heat Sink; Refrigerado:To-220; Resistencia Térmica:6.17°C/W; Altura Externa - Métrico:38.1Mm; Anchura Externa - Métrico:41.9Mm; Longitud Externa - Métrico:25.4Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 647-15ABPE

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD