Aavid Thermalloy 529802B02500G

TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 529802B02500G.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

Jameco

Inventory History

3 month trend:
-60.95%

CAD Models

Download Aavid Thermalloy 529802B02500G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy7020B-MTG
TO-220 Package 8.70 C/W Thermal Resistance Narrow Heat Sink with Mounting Tab
Aavid Thermalloy7023B-MTG
TO-220 Package 4.40 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy7023BG
Heat Sinks Channel, Stamped Heat Sink for TO220, Fold Back Fin, Vertical, 4.4 C/W
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Advanced Thermal SolutionsATS-PCB1021
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 37.34x44.45x9.65mm
Advanced Thermal SolutionsATS-PCB1047
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 46.2x51x19mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy 529802B02500G provided by its distributors.

TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Heat Sinks Extruded Heat Sink, TO220, Vertical, 3.7C/W, 2.67mm Hole, 38.1x18.29x3.17mm
Heat Sink Passive TO-220 Extruded Through Hole 3.7°C/W Aluminum Black Anodized
HEAT SINK; Thermal Resistance: 3.7°C/W; Packages Cooled: TO-220; External Width - Metric: 41.9mm; External Height - Metric: 38.1mm; External Length - Metric: 38.1mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Colour: Black

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 529802B02500G.