Wakefield-Vette 433K

Heat Sinks High Performance Heat Sink for 30-100W Metal Power Semis, 120.7x139.7x76.2mm
$ 27.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 433K.

IHS

Datasheet1 page15 years ago

Farnell

JRH Electronics

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wakefield-Vette423A
Heat Sinks Heat Sink for TO3, 120.7x140.2x66.7mm, (1) TO3 Mounting Hole Pattern
Wakefield-Vette423K
Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles and Diodes, 120.7x140.2x66.7mm
Wakefield-Vette421A
Heat Sinks Heat Sink for TO3, 120.7x76.2x66.7mm, (1) TO3 Mounting Hole Pattern
Wakefield-Vette465K
Heat Sinks Heat Sink, Hex-Type Rectifier/Diode Stud-Mount, 101.6x127x101.6mm, 1.060 Hex

Descriptions

Descriptions of Wakefield-Vette 433K provided by its distributors.

Heat Sinks High Performance Heat Sink for 30-100W Metal Power Semis, 120.7x139.7x76.2mm
HIGH PERFORMANCE HEAT SINK FOR 30100W METAL CASE POWER SEMICONDUCTORS
Heat Sink Passive TO-3 Aluminum Alloy 0.28C/W Black Anodized
HEAT SINK; Thermal Resistance: 0.84°C/W; Packages Cooled: TO-3; External Width - Metric: 120.7mm; External Height - Metric: 76.2mm; External Length - Metric: 139.7mm; External Diameter - Metric: -; Heat Sink Material: Aluminium
Heat Sinks EXTRUDED POWER H/S 4.75X5.5X3.0"
Heat Sink, Extruded, Aluminum, Anodized
Heat Sink; Refrigerado:To-3; Resistencia Térmica:0.84°C/W; Altura Externa - Métrico:76.2Mm; Anchura Externa - Métrico:120.7Mm; Longitud Externa - Métrico:139.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 433K

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 433-K