Wakefield-Vette 395-2AB

Heat Sinks Low Profile Heat Sink, 139.7x63.5x127mm, 6 Mounting Holes
$ 45.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 395-2AB.

IHS

Datasheet1 page15 years ago

Future Electronics

JRH Electronics

Newark

element14

Inventory History

3 month trend:
+3.99%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy531302B02500G
TO-220 / TO-202 Package 8.00 C/W Thermal Resistance Heat Sink with Radial Fins
Aavid Thermalloy530002B02500G
TO-220 Package 2.60 C/W Thermal Resistance Radial Fins and Solder Pin Heat Sink
R Series Black Anodized 63.5 mm Height TO-218/TO-220/TO-247 Device Heatsink
Aavid Thermalloy530001B02500G
TO-220 Package 2.60 C/W Thermal Resistance Heat Sink With Radial Fins
F Series Black Anodized Aluminum 64 mm Height TO-220 Device Heatsink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.4C/W Black Anodized

Descriptions

Descriptions of Wakefield-Vette 395-2AB provided by its distributors.

Heat Sinks Low Profile Heat Sink, 139.7x63.5x127mm, 6 Mounting Holes
395 Series Aluminum Rectangular Black Anodized Board Level Extrusion
Low Profile Performance Heat Sink for IGBTs & Power Modules
Heat Sink Passive Screw Mount 0.32C/W Black Anodized
HEATSINK 5.5X5X2.5" POWER/IGBT
Heat Sink, Extruded, Aluminum, Anodized
WAKEFIELD SOLUTIONS 395-2AB HEAT SINK
HEAT SINK; Thermal Resistance:0.9°C/W; Packages Cooled:IGBT Power Module; External Width - Metric:127mm; External Height - Metric:63.5mm; External Length - Metric:140mm; External Diameter - Metric:-; Heat Sink Material:A
Heat Sink; Refrigerado:Igbt Power Module; Resistencia Térmica:0.9°C/W; Altura Externa - Métrico:63.5Mm; Anchura Externa - Métrico:127Mm; Longitud Externa - Métrico:139.7Mm; Diámetro Externo - Métrico:-; Altura Externa - Imperial:2.5" |Wakefield Thermal 395-2AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD