Wakefield-Vette 394-1AB

394 Series 76.2 x 127 x 38.1 mm 1.85° C/W Thermal Resistance Screw On Heat Sink
$ 40.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 394-1AB.

JRH Electronics

Datasheet1 page15 years ago

Newark

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-2.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount Aluminum 3.9C/W Black Anodized
Advanced Thermal SolutionsATS-1149-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Full Brick, Gold, T766, Hardware, 61x118x11.4mm
Aavid Thermalloy529802B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy581102B02500G
TO-220 Package 16.80 C/W Thermal Resistance Solder Pin Flat Extruded Heat Sink
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.8C/W Black Anodized
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins

Descriptions

Descriptions of Wakefield-Vette 394-1AB provided by its distributors.

394 Series 76.2 x 127 x 38.1 mm 1.85° C/W Thermal Resistance Screw On Heat Sink
Heat Sinks Low Profile Heat Sink, 76.2x38.1x127mm, 4 Mounting Holes
LOW PROFILE PERFORMANCE HEAT SINK FOR IGBTS & POWER MODULES
Heat Sink Passive Screw Mount 0.9C/W Black Anodized
HEATSINK 3X1.5X5" SSR/IGBT/POWER
WAKEFIELD SOLUTIONS 394-1ABHEAT SINK, BLACK ANODIZED
Heat Sink, Extruded, Aluminum, Anodized
HEAT SINK, BLACK ANODIZED; Thermal Resistance:1.85°C/W; Packages Cooled:IGBT Power Module; External Width - Metric:127mm; External Height - Metric:38.1mm; External Length - Metric:76.2mm; External Diameter - Metric:-; Pr
Heat Sink, Black Anodized; Refrigerado:Igbt Power Module; Resistencia Térmica:1.85°C/W; Altura Externa - Métrico:38.1Mm; Anchura Externa - Métrico:127Mm; Longitud Externa - Métrico:76.2Mm; Diámetro Externo - Métrico:-; Altura:38.1Mm |Wakefield Thermal 394-1AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD