Wakefield-Vette 290-2AB

Heat Sinks Dual Package Heat Sink for TO-218, TO-220, TO-202, Aluminum, 25.4x30.0x12.7mm
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 290-2AB.

IHS

Datasheet23 pages18 years ago

element14 APAC

TME

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy530613B00000G
TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
ASSMANN WSW ComponentsV8502A
Heat Sink Passive Vertical Thru-Hole Aluminum 1050 Black Anodized
Advanced Thermal SolutionsATS-PCB1018
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 22.9x25.4x9.5mm LxWxH
Advanced Thermal SolutionsATS-PCB1033
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 21.6x25.4x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1032
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 21.6x25.4x12.7mm (LxWxH)
Aavid Thermalloy577102B04000G
TO-220 Package 32.00 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink

Descriptions

Descriptions of Wakefield-Vette 290-2AB provided by its distributors.

Heat Sinks Dual Package Heat Sink for TO-218, TO-220, TO-202, Aluminum, 25.4x30.0x12.7mm
Heat Sink Passive TO-218/TO-202/TO-220 Screw Mount Aluminum 44C/2W Black Anodized
HEAT SINK; Thermal Resistance:22°C/W; Packages Cooled:TO-202, TO-218, TO-220; External Width - Metric:30mm; External Height - Metric:12.7mm; External Length - Metric:25.4mm; External Diameter - Metric:-; Heat Sink Material:Aluminium
Heat Sink; Refrigerado:To-202, To-218, To-220; Resistencia Térmica:22°C/W; Altura Externa - Métrico:12.7Mm; Anchura Externa - Métrico:30Mm; Longitud Externa - Métrico:25.4Mm; Diámetro Externo - Métrico:-; Altura:12.7Mm; Anchura:30Mm |Wakefield Thermal 290-2AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD