Wakefield-Vette 274-3AB

Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x6.4mm, Vertical/Horizontal, No Tab
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 274-3AB.

IHS

Datasheet23 pages18 years ago

TME

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-10.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy577002B00000G
Heatsink; TO-220; 32degC/W; 13.21 x 6.35 x 19.05mm; Through Hole Mount
Advanced Thermal SolutionsATS-PCB1072
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
Advanced Thermal SolutionsATS-PCB1018
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 22.9x25.4x9.5mm LxWxH
Advanced Thermal SolutionsATS-PCB1009
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9.53mm
Aavid Thermalloy507302B00000G
TO-220 Package 24.0 C/W Thermal Resistance Economy Narrow Base Heat Sink

Descriptions

Descriptions of Wakefield-Vette 274-3AB provided by its distributors.

Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x6.4mm, Vertical/Horizontal, No Tab
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 9C/W Black Anodized
274 Series 19.1 x 13.2 x 6.4 mm 9° C/W Thermal Resistance Bolt On Heat Sink
HEAT SINK; Thermal Resistance:62°C/W; Packages Cooled:TO-220; External Width - Metric:13.2mm; External Height - Metric:6.35mm; External Length - Metric:19mm; External Diameter - Metric:-; Heat Sink Material:Aluminum; Pro
Heat Sink; Refrigerado:To-220; Resistencia Térmica:31°C/W; Altura Externa - Métrico:6.4Mm; Anchura Externa - Métrico:13.2Mm; Longitud Externa - Métrico:19.1Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 274-3AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD