WAGO 859-801

DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid
$ 76.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 859-801.

Master Electronics

Datasheet5 pages10 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-15.89%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Recom PowerRSO-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube

Descriptions

Descriptions of WAGO 859-801 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid
DC/DC converter, input voltage 24 VDC, output voltage, 5 VDC, 0.5 A
DC/DC CONVERTER, 24V DC INPUT VOLTAGE, 5V DC OUTPUT, GREY
Wago Corporation 24Vdc In To 5Vdc 05 A Output
Conn Terminal Block 5 POS DIN Rail Box
Wago Series 859 859-801 - 859-801
DC-DC CONVERTER, DIN RAIL, 1 O/P, 500mA, 5V; Power Supply Applications:ITE; Input Ratio:3:1; Output Power Max:2.5W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:500mA; Output Voltage -
Dc-Dc Converter, Din Rail, 1 O/P, 500Ma, 5V; Convertidor Dc/Dc, Montaje:Carril Din; Tipo De Salida Conversor Dc/Dc:Fixed; Núm. De Salidas:1; Potencia De Salida Máx.:-; Corriente De Salida Máx.:500Ma; Approvals & Standards:Ce, Ul |Wago 859-801

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG