WAGO 788-507

Power Relay 115VAC 16A SPDT(15x86x54)mm DIN Rail
$ 23.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 788-507.

element14 APAC

Datasheet2 pages16 years ago
Datasheet1 page11 years ago

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-30.72%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1887113-4
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT Plug-In Industrial Relay
Weidmuller8693890000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887101-7
Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) Socket
TE Connectivity4-1415540-3
Power Relay 115VAC 16A SPDT(77x15.8x69)mm DIN Rail
Weidmuller8870290000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870140000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output

Descriptions

Descriptions of WAGO 788-507 provided by its distributors.

Power Relay 115VAC 16A SPDT(15x86x54)mm DIN Rail
788 Series SPDT 115 Vac 16 A Grey DIN Rail General Purpose Relay
RELAY SOCKET WITH RELAY AND STATUS, EACH 1 CHANGEOVER CONTACT (1 U) AC 115 V GRAY
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:115Vac; Contact Current:16A; Product Range:788 Series; Relay Mounting:Din Rail; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:- Rohs Compliant: Yes |Wago 788-507

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG