TE Connectivity 1887101-7

Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) Socket
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887101-7.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages18 years ago

Master Electronics

TE Connectivity

Electro Sonic

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1393240-6
TE Connectivity Power Relay, RT1 Series, 115V DC Coil, 16A Switching Current, SPDT
TE ConnectivityRTD14615
Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole
TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
PanasonicHL1-HP-AC115V
Power Relay 115VAC 15A SPDT(27.2x20.8x36.9)mm THT
PanasonicHL1-H-AC115V
Power Relay 115VAC 15A SPDT(27.2x20.8x41.75)mm Socket
Power Relay 115VAC 15A SPDT(43x20.6x41.75)mm Top Mount
TE Connectivity1887113-4
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT Plug-In Industrial Relay
Weidmuller8693890000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870290000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870140000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Phoenix Contact2961419
Power Relay 120VAC 16A SPDT(15.7x12.7x29)mm THT
TE ConnectivityRT114615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay

Descriptions

Descriptions of TE Connectivity 1887101-7 provided by its distributors.

Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) Socket
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
Electromechanical Relay SPDT 30A 115VAC 8.1KOhm Plug-In
Special Order: XT314615 Power Relay | Part Number: 1887101-7 | Internal Number: 1887101-7 | Alias Number: XT314615 | TE Connectivity
Relay, Spdt, 240Vac, 16A; Contact Configuration:Spdt; Coil Voltage:115Vac; Contact Current:16A; Product Range:Xt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT314615

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT314615