Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 788-303

Electromechanical Relay 12VDC 333.3Ohm 16A SPDT(15x86x54)mm Socket Switching Relay
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 788-303.

Future Electronics

Datasheet8 pages10 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+118%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1212HLW
Panasonic Power Relay, 12VDC Coil, 16A Switching Current, SPST-NO
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
TE Connectivity1393230-9
TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of WAGO 788-303 provided by its distributors.

Electromechanical Relay 12VDC 333.3Ohm 16A SPDT(15x86x54)mm Socket Switching Relay
Universal relay SPDT DINRail installation,spring mount 15mm(Length)*86mm(height)
WAGO 788-303 12VDC 16A SPDT-CO DIN Rail Mountable Relay Module
RELAY SOCKET WITH RELAY AND STATUS, EACH 1 CHANGEOVER CONTACT (1 U) 12 VDC GRAY
RELAY, SPST, 250VAC, 16A; Contact Configuration:SPST; Coil Voltage:12VDC; Contact Current:16A; Product Range:788 Series; Relay Mounting:DIN Rail; Coil Type:DC; Contact Voltage VAC:250V; Relay Terminals:
WAGO 788-303 Relay module Brand: Wago. Part Number: 788-303. WAGO, 788-303, Relay Module, General Purpose, Series: 788, 12 V DC Coil, 1 Form C SPDT Contact Form, 16 A Contact, DIN Rail Mounting, Spring Terminal, IP20 Enclosure, -40 to 70 deg C, 86 mm H x 15 mm W x 54 mm D Dimensions. Additional Description: WAGO-788-303 (N) RELAY MODULE; NOMINAL INPUT VOLTAGE: 12 VDC; 1 CHANGEOVER CONTACT; LIMITING CONTINUOUS CURRENT: 16 A; RED STATUS INDICATOR; MODULE WIDTH: 15 MM; 2,50 MM; GRAY 51309395. Catalog Description: Relay module; Nominal input voltage: 12 VDC; 1 changeover contact; Limiting continuous current: 16 A; Red status indicator; Module width: 15 mm; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 788-303..