WAGO 736-108

8 Position 25 mm Pitch 28 - 12 AWG Gray PCB Terminal Block Double-Deck
$ 7.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 736-108.

Farnell

Datasheet7 pages1 year ago

Master Electronics

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
+199%

CAD Models

Download WAGO 736-108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
TE Connectivity1546306-8
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-8
Conn;Term Strip;Barrier;8Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Bussmann TB200-04 Terminal Block Double Row 4P 300V 30A Screw Terminal 12 AWG Terminal Capacity

Descriptions

Descriptions of WAGO 736-108 provided by its distributors.

8 Position 25 mm Pitch 28 - 12 AWG Gray PCB Terminal Block Double-Deck
DOUBLE-DECK PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5 MM 8X2-POLE GRAY
Wago Corporation Doubledeck Pcb Terminal Block; 25 Mm; P
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 2 Deck(s)
WAGO 736-108 8 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
Terminal Block, Pcb, 8 Position, 28-12Awg; Núm. De Posiciones:8; Tensión Nominal:320V; Corriente Nominal:21A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Espaciado, Paso:5Mm |Wago 736-108
Orientation = 45 ° / Rows = 2 / Poles Per Row = 8 / Poles = 16 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -60 / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.08 / Voltage Rating V = 300 / Pitch mm = 5 / Wire Size AWG Max. AWG = 12 / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 28 / Current Rating A = 21 / Wire Connection Method = Cage Clamp

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG