WAGO 736-104

Double-deck Pcb Terminal Block, 2.5 MM² Pin Spacing 5 Mm 4X2-POLE Gray
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 736-104.

Farnell

Datasheet7 pages1 year ago

Newark

Future Electronics

Inventory History

3 month trend:
+61.79%

CAD Models

Download WAGO 736-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity1546306-4
CONN BARRIER STRIP 4CIRC 0.374" / 4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Phoenix Contact1786853
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787221
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 736-104 provided by its distributors.

DOUBLE-DECK PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5 MM 4X2-POLE GRAY
Wago Corporation Doubledeck Pcb Terminal Block; 25 Mm; P
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 2 Deck(s)
Terminal Block, Pcb, 4 Position, 28-12Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:21A; Colour:Gray Rohs Compliant: Yes |Wago 736-104

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG