WAGO 733-108

Modular Terminal Block, 4A, 0.518mm2, 1 Row(s), 1 Deck(s)
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-108.

Farnell

Datasheet4 pages0 years ago
Datasheet1 page15 years ago
Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+46.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1778890
Terminal Block Connector; Plug; Mini; Spring Cage; 8; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1780558
TERMINAL BLOCK CONNECTOR, PLUG, MINI, IDC,8,2.5 MM,26 AWG,.4 MM
Phoenix Contact1780503
TERMINAL BLOCK CONNECTOR, PLUG, MINI, IDC,8,2.5 MM,26 AWG,.2 MM
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
TE Connectivity282834-6
Conn PC Board Terminal Block Header 6 POS 2.54mm Straight Through Hole 10A

Descriptions

Descriptions of WAGO 733-108 provided by its distributors.

Modular Terminal Block, 4A, 0.518mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 8 POS 2.5mm ST Cable Mount 6A Box
Pluggable terminal block; 2.50mm pitch; 8-ways; female; for wire 0.50mm2(28-20AWG); wire insertion direction same as plug-in direction; UL: 150V/4A
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 8 / Current Rating A = 6 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-108.