WAGO 283-674

WAGO 283-674 12mm 3-conductor Through Terminal Block Blue AWG 24-6
$ 10.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 283-674.

Electro Sonic

Datasheet8 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.417
$ 9.957
$ 9.957
Stock
1,556
4,920
4,920
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
3
3
3
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of WAGO 283-674 provided by its distributors.

WAGO 283-674 12mm 3-conductor Through Terminal Block Blue AWG 24-6
Wago Corporation 3Conductor Through Terminal Block; 16 Mm
Modular Terminal Block, 65A, 16mm2, 3 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS Spring Clamp DIN Rail 76A Box
3-Conductor Through Terminal Block; 16 Mm ; Center Marking; For Din-Rail 35 X 15 And 35 X 7.5; Cage Clamp ; 16,00 Mm ; Blue Rohs Compliant: Yes |Wago 283-674

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG