WAGO 281-681

Terminal Block Spring Multi, 6MM 600V/20A/28-12AWG, 1CON-2CON Gray
$ 3.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-681.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet1 page15 years ago
Datasheet1 page23 years ago

JRH Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.122
$ 3.76
$ 3.76
Stock
17,659
2,693
2,693
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
3
-
-
Number of Rows
3
3
3
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 281-681 provided by its distributors.

TERMINAL BLOCK SPRING MULTI,6MM 600V/20A/28-12AWG,1CON-2CON GRAY
Wago Corporation 3Conductor Through Terminal Block; 4 Mm;
Modular Terminal Block, 20A, 4mm2, 3 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 15A 600V
TERMINAL BLOCK, DIN RAIL, 3 POSITION, 28-12AWG; No. of Positions:3Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:32A; Rated Voltage:800V;
Standard Terminal Block; Connector Type:DIN Terminal Block; Contact Material:Steel; No. of Positions:3; Connector Mounting:DIN Rail; Series:281; Wire Size (AWG):28-12; Body Material:Polyamide; Color:Gray; Current Rating:20A ;RoHS Compliant: Yes

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0281-0681
  • 281-681.