WAGO 280-607/999-950

2-CONDUCTOR Ground Terminal Block, Suitable For Ex E II Applications Green-yellow
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-607/999-950.

Burklin Elektronik

Datasheet9 pages2 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.58
$ 8.05
Stock
1,097
2,470
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
2
2
Mount
DIN Rail
DIN Rail
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 280-607/999-950 provided by its distributors.

2-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Wago Corporation 4Conductor Ground Terminal Block; 25 Mm
2-conductor ground terminal block
2-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, yellow/green, 280-607/999-950
Wago Series 280 280-607/999-950 - 280-607/999-950

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG