Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 280-402

Wanke Jumper strip, Adjacent jumpers, 280series, used forDIN Rail terminal block
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-402.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page15 years ago

Electro Sonic

element14 APAC

Future Electronics

SOS electronic

Inventory History

3 month trend:
+21.01%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
KK 254 Wire-to-Board Header Vertical with Friction Lock 2 Circuits Tin (Sn) Plating
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of WAGO 280-402 provided by its distributors.

Wanke Jumper strip, Adjacent jumpers, 280series, used forDIN Rail terminal block
JUMPER, 24A, GREY, TERMINAL BLOCK; Accessory Type: Jumper; For Use With: Wago 280 Series Terminal Blocks; No. of Positions: -; Pitch Spacing: -; Product Range: 280 S; Available until stocks are exhausted Alternative available
Standard Terminal Block; For Use With:280 Series Terminal Blocks; Series:280; Accessory Type:Adjacent Jumper; Color:Gray; Current Rating:20A; Mounting Type:DIN Rail ;RoHS Compliant: Yes
WAGO 280-402 Jumper Brand: Wago. Part Number: 280-402. WAGO TOPJOB S Adjacent Jumper, Insulated, For Use With: Rail-Mounted Terminal Block, 0.197 in W x 0.315 in D. Additional Description: WAGO-280-402 ADJACENT JUMPER; INSULATED; IN = IN TERMINAL BLOCK; GRAY 51041376. Catalog Description: Jumper; insulated; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0280-0402
  • 0280-0402.