Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 264-402

Gray Comb Type Jumper Bar Insulated 2-Pole Reduce Wire to 1.5 mm² / AWG 16 Max
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 264-402.

Farnell

Datasheet1 page0 years ago
Datasheet1 page15 years ago
Datasheet1 page23 years ago

JRH Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+161%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK 254 Wire-to-Board Header Vertical with Friction Lock 2 Circuits Tin (Sn) Plating
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of WAGO 264-402 provided by its distributors.

Gray Comb Type Jumper Bar Insulated 2-Pole Reduce Wire to 1.5 mm² / AWG 16 Max
Wanke Jumper strip, 264series, used forDIN Rail terminal block
Wago Corporation Combstyle Jumper Bar; Insulated; 2Way; R
Conn Jumper Bar M 2 POS ST Thru-Hole Box
COMB-STYLE JUMPER BAR, INSULATED 2-WAY GRAY
Wago Series 264 264-402 - 264-402
COMP-TYPE JUMPER BAR INS.2-POL.
JUMPER BAR, COMB TYPE, GREY; Accessory Type: Jumper; For Use With: Standard Chassis Mount Blocks; No. of Positions: 2Ways; Pitch Spacing: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 16A
WAGO 264-402 Jumper Brand: Wago. Part Number: 264-402. WAGO Jumper Bar, Comb Style, 0.118 in D x 0.394 in W. Additional Description: WAGO-264-402 COMB-STYLE JUMPER BAR; INSULATED; 2-WAY; REDUCES CONDUCTOR SIZE TO 1.5 MM; GRAY 51127066. Catalog Description: Jumper; for conductor entry; 2-way; insulated; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 264-402.