WAGO 250-406

PCB terminal, 6 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-406
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-406.

Future Electronics

Datasheet6 pages1 year ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+1.64%

CAD Models

Download WAGO 250-406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural

Descriptions

Descriptions of WAGO 250-406 provided by its distributors.

PCB terminal, 6 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-406
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
WAGO 250-406 6 Pole 2.5mm 4A 45° Push Button PCB Terminal Block Grey
PCB TERMINAL BLOCK; PUSH-BUTTON; / 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
PCB terminal block; in 2.50mm raster; 6-track; oblique entry; for 0.14-0.50mm2 (24-20 AWG) wire; with spring contact; grey; UL: 300V/5A
Pitch mm = 2.5 / Wire Connection Method = Spring Clamp / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 4 / Voltage Rating V = 160 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250-406.