WAGO 233-524

Pcb Terminal Block, Push-button 0.5 MM² Pin Spacing 2.54 Mm 24-POLE Orange
$ 11.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 233-524.

Farnell

Datasheet2 pages16 years ago
Datasheet3 pages24 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-7.14%

CAD Models

Download WAGO 233-524 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.761
$ 11.526
Stock
6,285
11,658
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
1
1
Mount
Solder
Solder
Contact Plating
Zinc
-
Housing Material
-
-

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
Molex 38720-3206 Barrier Terminal Blocks .375 Pcb 6P Single Solder Turret Style
TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity1546147-1
Terminal Block 600V 55A 22-8 AWG Nylon Gray Tubular Screw Terminal
4 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Descriptions

Descriptions of WAGO 233-524 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 0.5 MM² PIN SPACING 2.54 MM 24-POLE ORANGE
Conn Terminal Block 24 POS 2.54mm Solder Thru-Hole 4A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pcb, 24 Position, 28-20Awg; Pitch Spacing:2.54Mm; No. Of Positions:24Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:6A Rohs Compliant: Yes |Wago 233-524

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 233-524.