WAGO 233-506

WAGO 233-506 6 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 233-506.

Farnell

Datasheet4 pages0 years ago
Datasheet2 pages16 years ago
Datasheet3 pages24 years ago

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
+6.95%

CAD Models

Download WAGO 233-506 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
Contact, SL 70058 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts
Phoenix Contact1791868
Modular Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1791855
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 6A
Phoenix ContactMPT 0,5/ 8-2,54
Conn Terminal Blocks 8 POS 2.54mm Solder ST Thru-Hole 6A
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded

Descriptions

Descriptions of WAGO 233-506 provided by its distributors.

WAGO 233-506 6 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
PCB TERMINAL BLOCK, PUSH-BUTTON 0.5 MM² PIN SPACING 2.54 MM 6-POLE ORANGE
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pcb, 6 Position, 28-20Awg; Núm. De Posiciones:6; Tensión Nominal:160V; Corriente Nominal:6A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Espaciado, Paso:2.54Mm |Wago 233-506
Pitch mm = 2.54 / Wire Connection Method = Cage Clamp / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = 30 ° / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 233-506.